Part Details for 132103 by Amphenol Corporation
Overview of 132103 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 132103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132103
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132103
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.8875 / $5.7505 | Buy Now |
DISTI #
99H4984
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H4984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 56 Partner Stock |
|
$7.4900 / $8.7000 | Buy Now |
DISTI #
523-132103
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT SOLDER JACK .085 SEMI RIGID RoHS: Compliant | 0 |
|
$4.2700 / $7.3300 | Order Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, FEMALE, CABLE MOUNT, SOLDER TERMINAL, JACK | 10 |
|
$4.3419 / $8.6838 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, FEMALE, CABLE MOUNT, SOLDER TERMINAL, JACK | 19 |
|
$4.3200 / $8.6400 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, FEMALE, CABLE MOUNT, SOLDER TERMINAL, JACK | 24 |
|
$5.7892 / $8.6838 | Buy Now |
DISTI #
132103
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT SOLDER JACK .085 SEMI RIGID pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.2300 / $5.2000 | Buy Now |
DISTI #
132103
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.8875 / $5.7505 | Buy Now |
Part Details for 132103
132103 CAD Models
132103 Part Data Attributes
|
132103
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132103
Amphenol Corporation
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |