Part Details for 132104 by Amphenol Corporation
Overview of 132104 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.5375 / $4.0765 | Buy Now |
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132104
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT JACK SOLDER.141 SEMI RIG RoHS: Compliant | 384 |
|
$3.5200 / $4.8600 | Buy Now |
|
Quest Components | 12 |
|
$3.5700 / $7.1400 | Buy Now | |
DISTI #
132104
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT JACK SOLDER.141 SEMI RIG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$3.5100 / $4.1100 | Buy Now |
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.5375 / $4.0765 | Buy Now |
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.5375 / $4.0765 | Buy Now |
DISTI #
SMC-132104
|
Sensible Micro Corporation | Conn, Sma Jack Str 50 Ohm Solder (Rg402) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 83 |
|
RFQ |
Part Details for 132104
132104 CAD Models
132104 Part Data Attributes
|
132104
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132104
Amphenol Corporation
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.14 |