-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0536
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Rf 132105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$7.4800 / $10.7500 | Buy Now |
DISTI #
99H4986
|
Newark | Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.1900 / $9.6400 | Buy Now |
DISTI #
ACX1183-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
204 In Stock |
|
$6.0263 / $12.6600 | Buy Now |
DISTI #
70031811
|
RS | Connector rf coaxial sma blkhd solder jack o-ring seal for 0.085 semi-rigid | Amphenol RF 132105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6100 / $10.8800 | RFQ |
DISTI #
AMR132105
|
Heilind Electronics | Americas - 185 in Stock |
|
$6.1292 / $7.7228 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight Solder Jack for .085 Semi-Rigid 50 Ohms Bulkhead RoHS: Compliant |
500 In Stock 939 Factory Stock |
|
$5.9400 / $9.6300 | Buy Now |
DISTI #
132105
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 90 |
|
$6.9300 / $9.8900 | Buy Now |
DISTI #
AMR132105
|
Interstate Connecting Components | 43 |
|
$6.1292 / $7.7228 | Buy Now | |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 620 |
|
$5.1400 / $6.6800 | Buy Now |
DISTI #
132105
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy