-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4993
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132110 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 | Buy Now |
DISTI #
ACX1190-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$5.5329 / $9.2900 | Buy Now |
DISTI #
70031814
|
RS | Connector, Coaxial, SMA, Solder, Teflon, Gold over Nickel, 50 Ohms | Amphenol RF 132110 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4700 / $14.1200 | RFQ |
DISTI #
AMR132110
|
Heilind Electronics | SMA STRAIGHT SOLDER JACK FOR . 0 | Americas - 0 in Stock |
|
$7.3438 / $8.4921 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Solder Jack for .141 Semi-Rigid 50 Ohm 2H Flange RoHS: Compliant | 0 |
|
$6.4200 / $11.0500 | Buy Now |
DISTI #
132110
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.6000 / $10.9200 | RFQ |
DISTI #
AMR132110
|
Interstate Connecting Components | SMA STRAIGHT SOLDER JACK FOR . 0 | 0 |
|
$7.3438 / $8.4921 | Buy Now |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm 2-Hole Fl Min Qty: 100 | 91 |
|
$5.9100 / $7.6400 | Buy Now |
DISTI #
132110
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52483.1
|
TestEquity LLC | Amphenol RF 132110 RF SMA Connector, Jack, 2-Hole Flange, Solder, Panel Mount, 50 Ohm | 0 |
|
$10.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy