-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2132112HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm tray package. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H4996
|
Newark | Rf/Coaxial, Sma Plug, R/A, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Semi Rigid, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Amphenol Rf 132112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$5.7600 | Buy Now |
DISTI #
ACX1180-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1978 In Stock |
|
$5.0480 / $10.6500 | Buy Now |
DISTI #
70031808
|
RS | Connector rf coaxial sma rt angle solder plug for 0.141 semi-rigid cable 50 ohm | Amphenol RF 132112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$7.3700 / $9.5700 | Buy Now |
DISTI #
AMR132112
|
Heilind Electronics | Americas - 425 in Stock |
|
$5.8308 / $7.4634 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
2755 In Stock |
|
$4.2300 / $8.6000 | Buy Now |
DISTI #
132112
|
TME | Connector: SMA, plug, male, angled 90°, 50Ω, soldering, for cable Min Qty: 1 | 0 |
|
$6.4900 / $6.5200 | RFQ |
DISTI #
AMR132112
|
Interstate Connecting Components | 127 |
|
$5.8308 / $7.4634 | Buy Now | |
|
Powell Electronics | SMA Right Angle Cable Plug 50 Ohm Min Qty: 100 | 1812 |
|
$4.9500 / $6.9800 | Buy Now |
DISTI #
132112-CONNEX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - SMA Right Angle Solder Plug for .141 Semi-Rigid 50 Ohms RoHS: Compliant |
2755 In Stock |
|
$4.2300 / $8.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy