Part Details for 132116RP by Amphenol Corporation
Overview of 132116RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132116RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9375 / $5.1615 | Buy Now |
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5003
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
523-132116RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CRIMP JK RG58 LMR 195 GOLD REV PO RoHS: Compliant | 145 |
|
$4.4700 / $5.6100 | Buy Now |
DISTI #
132116RP
|
TTI | RF Connectors / Coaxial Connectors SMA ST CRIMP JK RG58 LMR 195 GOLD REV PO pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 187 In Stock |
|
$3.6300 / $4.0000 | Buy Now |
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9375 / $5.1615 | Buy Now |
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5003
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9375 / $5.1615 | Buy Now |
DISTI #
132116RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132116RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132116RP
132116RP CAD Models
132116RP Part Data Attributes
|
132116RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132116RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 58C/U; 58/U | |
Body Depth | 0.449 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 132116RP
This table gives cross-reference parts and alternative options found for 132116RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132116RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132286RP | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 132116RP vs 132286RP |