Part Details for 132117RP by Amphenol Corporation
Overview of 132117RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 132117RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.2000 / $5.1615 | Buy Now |
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132117RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CRMP JK RG174 316 LMR100 REVPOL G RoHS: Compliant | 240 |
|
$3.7800 / $5.9600 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 3 |
|
$11.7600 / $12.6000 | Buy Now |
DISTI #
132117RP
|
TTI | RF Connectors / Coaxial Connectors SMA ST CRMP JK RG174 316 LMR100 REVPOL G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$4.0500 / $5.9000 | Buy Now |
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.2000 / $5.1615 | Buy Now |
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.2000 / $5.1615 | Buy Now |
DISTI #
132117RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132117RP
|
Avnet Abacus | (Alt: 132117RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132117RP
132117RP CAD Models
132117RP Part Data Attributes
|
132117RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132117RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.449 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |