-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2375 / $7.3935 | Buy Now |
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5010
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H5010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 84 Partner Stock |
|
$8.6700 / $10.3800 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP SOLDER, JACK | 37 |
|
$5.5301 / $12.7617 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP SOLDER, JACK | 15 |
|
$8.5078 / $12.7617 | Buy Now |
DISTI #
132119
|
TTI | RF Connectors / Coaxial Connectors SMA BLHD JCK 174 316 GOLD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 866 In Stock |
|
$5.6400 / $7.8300 | Buy Now |
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2375 / $7.3935 | Buy Now |
DISTI #
132119
|
Avnet Americas | Conn SMA RCP 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132119) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132119
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132119
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U, RG 188A/U, RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.4 |