-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5015
|
Newark | Rf/Coaxial, Sma Plug, R/A, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58A, Rg58C, Rg141, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Amphenol Rf 132122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$8.2200 / $8.9000 | Buy Now |
DISTI #
46AJ0538
|
Newark | Rf Coaxial, Sma R/A Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Rf 132122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $13.3200 | Buy Now |
DISTI #
ACX1207-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
773 In Stock |
|
$6.2139 / $10.4300 | Buy Now |
DISTI #
70031823
|
RS | Connector rf coaxial sma rt angle crimpplug for rg58 141 LMR195 cable 50 ohm | Amphenol RF 132122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$8.4500 / $11.7400 | Buy Now |
DISTI #
AMR132122
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.3438 / $8.4762 | Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG58A, RG58C, RG141, Brass RoHS: Compliant |
1211 In Stock |
|
$5.8900 / $9.5800 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 20 |
|
$9.0602 / $13.5903 | Buy Now |
DISTI #
132122
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 100 | 0 |
|
$8.1700 | RFQ |
DISTI #
AMR132122
|
Interstate Connecting Components | 0 |
|
$7.3438 / $8.4762 | Buy Now | |
DISTI #
3757603
|
element14 Asia-Pacific | RF COAXIAL, SMA R/A PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$6.9426 / $10.6414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy