Part Details for 132123 by Amphenol Corporation
Overview of 132123 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132123
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 132123) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5375 / $7.8585 | Buy Now |
DISTI #
132123
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 132123) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5017
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold - Bulk (Alt: 99H5017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 1144 Partner Stock |
|
$8.4100 / $9.7400 | Buy Now |
DISTI #
523-132123
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A PLUG 174 316 B7805A GOLD RoHS: Compliant | 1660 |
|
$5.5900 / $8.7600 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | CONN SMA PLUG R/A RG 174/188/316 | 2 |
|
$8.2504 / $12.3756 | Buy Now |
|
Quest Components | CONN SMA PLUG R/A RG 174/188/316 | 17 |
|
$8.2504 / $12.3756 | Buy Now |
|
Quest Components | CONN SMA PLUG R/A RG 174/188/316 | 230 |
|
$10.2400 / $14.4000 | Buy Now |
DISTI #
132123
|
TTI | RF Connectors / Coaxial Connectors SMA R/A PLUG 174 316 B7805A GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3791 In Stock |
|
$6.6000 / $8.6700 | Buy Now |
DISTI #
132123
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 132123) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.5375 / $7.8585 | Buy Now |
Part Details for 132123
132123 CAD Models
132123 Part Data Attributes
|
132123
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132123
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U | |
Body Depth | 0.689 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for 132123
This table gives cross-reference parts and alternative options found for 132123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132173 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Amphenol Corporation | 132123 vs 132173 |