Part Details for 132125 by Amphenol RF
Overview of 132125 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-32125LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91921-32125LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions. | |
91931-32125LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 25 Positions. |
Price & Stock for 132125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6825
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Clamp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Product Range:-Rohs Compliant: Yes |Amphenol Rf 132125 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 | Buy Now |
DISTI #
ACX2081-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
101 In Stock |
|
$5.7943 / $9.7300 | Buy Now |
DISTI #
70032469
|
RS | Connector, RF, SMA Straight Clamp Plug for RG-58 LMR-195 50 Ohm | Amphenol RF 132125 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $9.4400 | RFQ |
DISTI #
AMR132125
|
Heilind Electronics | SMA STRAIGHT CLAMP PLUG RG-58 SMA1141C2-3GT50G-58U-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Clamp Plug for RG-58 LMR-195 50 Ohm RoHS: Compliant |
75 In Stock |
|
$6.0000 / $14.5800 | Buy Now |
DISTI #
82697242
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 8 Package Multiple: 1 | Americas - 90 |
|
$7.7840 / $9.7580 | Buy Now |
DISTI #
51488384
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 1821 | Americas - 75 |
|
$9.3990 / $18.9540 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CLAMP, PLUG | 18 |
|
$5.0513 / $10.1025 | Buy Now |
DISTI #
132125
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering,clamp, PTFE Min Qty: 1 | 90 |
|
$6.2600 / $8.9500 | Buy Now |
DISTI #
AMR132125
|
Interstate Connecting Components | SMA STRAIGHT CLAMP PLUG RG-58 SMA1141C2-3GT50G-58U-50 | 0 |
|
Buy Now |