-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132134-10
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bag (Alt: 132134-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 493 |
|
$3.3114 | Buy Now |
DISTI #
132134-10
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bag (Alt: 132134-10) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
07W9578
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bulk (Alt: 07W9578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 212 Partner Stock |
|
$5.9000 / $6.9600 | Buy Now |
DISTI #
523-132134-10
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA SURFACE MOUNT JACK RoHS: Compliant | 0 |
|
$4.0100 / $6.8400 | Order Now |
|
Quest Components | CONNECTOR | 25 |
|
$3.7800 / $7.5600 | Buy Now |
DISTI #
132134-10
|
TTI | RF Connectors / Coaxial Connectors SMA SURFACE MOUNT JACK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 232 In Stock |
|
$3.4200 / $6.6600 | Buy Now |
DISTI #
132134-10
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bag (Alt: 132134-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 493 |
|
$3.3114 | Buy Now |
DISTI #
132134-10
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bag (Alt: 132134-10) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
07W9578
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bulk (Alt: 07W9578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 212 Partner Stock |
|
$5.9000 / $6.9600 | Buy Now |
DISTI #
132134-10
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Bag (Alt: 132134-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 493 |
|
$3.3114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132134-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132134-10
Amphenol Corporation
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.25 inch | |
Body Depth | 0.348 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |