-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.5750 / $11.6870 | Buy Now |
DISTI #
523-132134-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PCB JACK EXT LEGS RoHS: Compliant | 39 |
|
$10.2700 / $14.4800 | Buy Now |
DISTI #
132134-11
|
TTI | RF Connectors / Coaxial Connectors SMA PCB JACK EXT LEGS pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.4200 / $9.8100 | Buy Now |
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.5750 / $11.6870 | Buy Now |
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132134-11
|
Avnet Americas | SMA STRT JCK/PCB, . LEGS - Bag (Alt: 132134-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.5750 / $11.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132134-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132134-11
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.25 inch | |
Body Depth | 0.376 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.111 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |