-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132134
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 5772 |
|
$3.1723 | Buy Now |
DISTI #
132134
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132134) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5021
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 99H5021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 756 Partner Stock |
|
$5.4400 / $6.2300 | Buy Now |
DISTI #
523-132134
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA STRAIGHT PCB RECEPTACLE RoHS: Compliant | 7618 |
|
$3.7300 / $4.4700 | Buy Now |
|
Bristol Electronics | 11109 |
|
RFQ | ||
|
Quest Components | 132134 | 153 |
|
$3.2370 / $7.4700 | Buy Now |
DISTI #
132134
|
TTI | RF Connectors / Coaxial Connectors SMA STRAIGHT PCB RECEPTACLE pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1548 In Stock |
|
$3.9700 | Buy Now |
DISTI #
132134
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 5772 |
|
$3.1723 | Buy Now |
DISTI #
132134
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132134) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5021
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 99H5021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 756 Partner Stock |
|
$5.4400 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132134
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132134
Amphenol Corporation
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |