-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132136
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132136) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.1000 / $8.8815 | Buy Now |
DISTI #
132136
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132136) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5025
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 99H5025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 849 Partner Stock |
|
$9.4000 / $11.2000 | Buy Now |
DISTI #
523-132136
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PCB RECEPTACLE RIGHT ANGLE RoHS: Compliant | 1592 |
|
$6.3000 / $9.8900 | Buy Now |
|
Bristol Electronics | 1227 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 12 |
|
$6.6311 / $13.2621 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | 28 |
|
$6.1600 / $9.2400 | Buy Now |
DISTI #
132136
|
TTI | RF Connectors / Coaxial Connectors SMA PCB RECEPTACLE RIGHT ANGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3822 In Stock |
|
$6.4400 / $9.2200 | Buy Now |
DISTI #
132136
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132136) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 143 |
|
$6.3375 / $8.8815 | Buy Now |
DISTI #
132136
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132136) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132136
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132136
Amphenol Corporation
RF SMA Connector, Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.594 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |