Part Details for 132139 by Amphenol Corporation
Overview of 132139 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.7000 / $6.4325 | Buy Now |
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5029
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: 99H5029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 129 Partner Stock |
|
$7.6400 / $9.1800 | Buy Now |
DISTI #
132139
|
TTI | RF Connectors / Coaxial Connectors SMA BULKHEAD RECPT REAR MOUNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 473 In Stock |
|
$4.9400 / $6.4400 | Buy Now |
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.7000 / $6.4325 | Buy Now |
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5029
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: 99H5029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 129 Partner Stock |
|
$7.6400 / $9.1800 | Buy Now |
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132139
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132139) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.7000 / $6.4325 | Buy Now |
DISTI #
99H5029
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: 99H5029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 129 Partner Stock |
|
$7.6400 / $9.1800 | Buy Now |
Part Details for 132139
132139 CAD Models
132139 Part Data Attributes
|
132139
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132139
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |