Part Details for 132141 by Amphenol Corporation
Overview of 132141 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 132141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132141
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132141) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.6625 / $8.1065 | Buy Now |
DISTI #
99H5031
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bulk (Alt: 99H5031) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 41 Partner Stock |
|
$9.2000 / $9.9000 | Buy Now |
DISTI #
523-132141
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PANEL MOUNT PLUG 2 HOLE RoHS: Compliant | 87 |
|
$7.0300 / $11.6600 | Buy Now |
DISTI #
132141
|
TTI | RF Connectors / Coaxial Connectors SMA PANEL MOUNT PLUG 2 HOLE pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.3200 / $7.0100 | Buy Now |
DISTI #
132141
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold (Alt: 132141) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 141 |
|
Buy Now |
Part Details for 132141
132141 CAD Models
132141 Part Data Attributes
|
132141
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132141
Amphenol Corporation
RF SMA Connector, Male, Panel Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |