-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0544
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Panel Rohs Compliant: Yes |Amphenol Rf 132146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$8.3800 / $12.0500 | Buy Now |
DISTI #
32H4878
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 132146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.4200 / $9.0900 | Buy Now |
DISTI #
ACX1238-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
568 In Stock |
|
$5.8381 / $12.2700 | Buy Now |
DISTI #
70031842
|
RS | Connector, Receptacle SMA, Straight, Brass, 1.079 in., Beryllium Copper, Teflon | Amphenol RF 132146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$8.1300 / $9.9800 | Buy Now |
DISTI #
AMR132146
|
Heilind Electronics | SMA STRAIGHT JACK, ROUND POST, | Americas - 0 in Stock |
|
$7.2344 / $8.3175 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Jack Round Post 50 Ohms 4-Hole Flange RoHS: Compliant |
696 In Stock |
|
$5.6200 / $9.2000 | Buy Now |
DISTI #
80568278
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2412 | Americas - 695 |
|
$7.6960 / $11.6456 | Buy Now |
DISTI #
132146
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 0 |
|
$7.7800 / $11.0500 | RFQ |
DISTI #
AMR132146
|
Interstate Connecting Components | SMA STRAIGHT JACK, ROUND POST, | 0 |
|
$7.2344 / $8.3175 | Buy Now |
|
Powell Electronics | SMA Straight Jack 50 Ohm 4-Hole Flange Min Qty: 1 | 203 |
|
$5.3200 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy