-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132147-29
|
Avnet Americas | Conn SMA RCP Solder ST Flange Mount Gold - Bag (Alt: 132147-29) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.6834 | Buy Now |
DISTI #
523-132147-29
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 2H Panel Mount Receptacle RoHS: Compliant | 1 |
|
$7.0200 / $11.9100 | Buy Now |
DISTI #
132147-29
|
TTI | RF Connectors / Coaxial Connectors SMA 2H Panel Mount Receptacle RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8400 | Buy Now |
DISTI #
C1S113200021569
|
Chip1Stop | Conn SMA RCP ST Panel Mount Gold RoHS: Compliant | 2 |
|
$8.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132147-29
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132147-29
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 132147-29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132147-29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132147-28 | RF SMA Connector, 1 Contact(s), Locking, Receptacle | Amphenol Corporation | 132147-29 vs 132147-28 |
132147-36 | RF SMA Connector, 1 Contact(s), Locking, Receptacle | Amphenol Corporation | 132147-29 vs 132147-36 |
132147-31 | RF SMA Connector, 1 Contact(s), Locking, Receptacle | Amphenol Corporation | 132147-29 vs 132147-31 |