132150
Description: RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack,

Overview of 132150 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 132150 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 132150
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132150) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
RFQ
DISTI # 132150
Avnet Americas Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold - Bag (Alt: 132150) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag 0
  • 100 $5.0600
$5.0600 Buy Now
DISTI # 523-132150
Mouser Electronics RF Connectors / Coaxial Connectors SMA 4 HOLE FLANGE JK BLUNT POST GOLD RoHS: Compliant 1315
  • 1 $9.0700
  • 10 $8.1600
  • 25 $7.4900
  • 100 $7.0100
  • 250 $6.4000
  • 500 $6.2400
  • 1,000 $5.5200
$5.5200 / $9.0700 Buy Now
DISTI # 132150
TTI RF Connectors / Coaxial Connectors SMA 4 HOLE FLANGE JK BLUNT POST GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each Americas - 0
  • 100 $5.2100
$5.2100 Buy Now
NexGen Digital   16
RFQ
DISTI # 132150
Avnet Abacus Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot ST Panel Mount Gold (Alt: 132150) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 132150 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 132150 by Amphenol Corporation

132150
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-39012
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 132150
    Amphenol Corporation
    RF SMA Connector, Female, Panel Mount, Solder Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132150 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132150 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 132150 would you like to use for your alert(s)?
  • Please alert me when 132150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132150 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: