Part Details for 132170-11 by Amphenol Corporation
Overview of 132170-11 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132170-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132170-11
|
Avnet Americas | Conn SMA Adapter F-F 0 to 18GHz 50Ohm ST Gold - Bag (Alt: 132170-11) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132170-11
|
Avnet Americas | Conn SMA Adapter F-F 0 to 18GHz 50Ohm ST Gold - Bag (Alt: 132170-11) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.1500 / $23.8700 | Buy Now |
DISTI #
523-132170-11
|
Mouser Electronics | RF Adapters - In Series AdaptSMAJackSMAJack Bulkhead, 50 Ohms RoHS: Compliant | 38 |
|
$16.6100 / $22.5200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$24.6219 / $25.9178 | Buy Now | |
DISTI #
132170-11
|
Avnet Americas | Conn SMA Adapter F-F 0 to 18GHz 50Ohm ST Gold - Bag (Alt: 132170-11) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.1500 / $23.8700 | Buy Now |
DISTI #
132170-11
|
Avnet Americas | Conn SMA Adapter F-F 0 to 18GHz 50Ohm ST Gold - Bag (Alt: 132170-11) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132170-11
132170-11 CAD Models
132170-11 Part Data Attributes:
|
132170-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132170-11
Amphenol Corporation
SMA-SMA, Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |