-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7780
|
Newark | Sma Jack To Sma Jack Adapter 50 Ohm Straight Bulkhead Ip68 Extreme Exposure Rohs Compliant: Yes |Amphenol Rf 132170-12-EE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$19.7800 / $21.2000 | Buy Now |
DISTI #
115-132170-12-EE-ND
|
DigiKey | SMA JACK TO SMA JACK ADAPTER 50 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
88 In Stock |
|
$11.0049 / $16.7000 | Buy Now |
DISTI #
AMR132170-12-EE
|
Heilind Electronics | SMA JACK TO SMA JACK ADAPTER 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Sma Jack to Sma Jack Adapter 50 Ohm Straight Bulkhead IP68 Extreme Exposure 52AK7780, |
29 In Stock |
|
$9.7300 / $26.3200 | Buy Now |
DISTI #
132170-12-EE
|
TME | Adapter, SMA female,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.2800 / $30.4000 | RFQ |
DISTI #
AMR132170-12-EE
|
Interstate Connecting Components | SMA JACK TO SMA JACK ADAPTER 5 | 0 |
|
Buy Now | |
DISTI #
4065042
|
element14 Asia-Pacific | SMA JACK TO SMA JACK ADAPTER 50 OHM STRAIGHT BULKHEAD IP68 EXTREME EXPOSURE 52AK7780 RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$20.8539 / $29.0151 | Buy Now |
DISTI #
4065042
|
Farnell | SMA JACK TO SMA JACK ADAPTER 50 OHM STRAIGHT BULKHEAD IP68 EXTREME EXPOSURE 52AK7780 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 98 |
|
$21.4305 / $23.4118 | Buy Now |
|
Master Electronics | Sma Jack to Sma Jack Adapter 50 Ohm Straight Bulkhead IP68 Extreme Exposure 52AK7780, |
29 In Stock |
|
$9.7300 / $26.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy