-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5038
|
Newark | Bulkhead Adapter, Sma Jack To Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Sma Coaxialrohs Compliant: Yes |Amphenol Rf 132170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6301 |
|
$8.4200 | Buy Now |
DISTI #
50Y7951
|
Newark | Adaptor, Sma Jack, Sma Jack, 50Ohm, Connector Type:Sma Coaxial, Adapter Body Style:Straight Bulkhead Adapter, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Amphenol Rf 132170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $22.1300 | Buy Now |
DISTI #
ACX1244-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10585 In Stock |
|
$6.2297 / $10.4600 | Buy Now |
DISTI #
V99:2348_07758099
|
Arrow Electronics | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 | Americas - 135 |
|
$5.8400 / $12.1433 | Buy Now |
DISTI #
E02:0323_08369992
|
Arrow Electronics | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 | Europe - 1 |
|
$10.5982 | Buy Now |
DISTI #
70031846
|
RS | Connector rf coaxial sma in-series adapter jack to jack bulkhead feedthru 50 ohm | Amphenol RF 132170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 542 |
|
$8.0500 / $10.4600 | Buy Now |
DISTI #
AMR132170
|
Heilind Electronics | SMA JCK-JCK BLKHD ADAPTER | Americas - 1323 in Stock |
|
$9.5079 / $14.6600 | Buy Now |
|
Onlinecomponents.com | RF Adapters - SMA Jack to SMA Jack - Bulkhead - Maximum Frequency 18 GHz - 50 Ohms - Brass. RoHS: Compliant |
1925 In Stock |
|
$6.0800 / $10.1200 | Buy Now |
DISTI #
61303509
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 2146 | Americas - 1925 |
|
$9.4120 / $13.1560 | Buy Now |
DISTI #
77910067
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Min Qty: 4 Package Multiple: 1 | Americas - 51 |
|
$16.0160 / $22.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy