132170SS
Amphenol Corporation
Description: RF Connector Adapter, Panel Mount, Female-Female

Overview of 132170SS by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 132170SS by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 132170SS
Avnet Americas Conn SMA Adapter F/F ST Panel Mount Gold - Bag (Alt: 132170SS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag 0
RFQ

CAD Models for 132170SS by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 132170SS by Amphenol Corporation

132170SS
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Connector Type
RF STRAIGHT ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Contact Style
COAX
Coupling Type
THREADED
Insulator Color
NATURAL
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Panel Mount
YES
Want to compare parts?
  1. 132170SS
    Amphenol Corporation
    RF Connector Adapter, Panel Mount, Female-Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132170SS by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132170SS by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 132170SS would you like to use for your alert(s)?
  • Please alert me when 132170SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132170SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132170SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132170SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132170SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132170SS by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: