-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMA, Jack-plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132171RP-10
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132171RP-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 100 |
|
RFQ | |
DISTI #
132171RP-10
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132171RP-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92C6705
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 92C6705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 112 Partner Stock |
|
$7.9200 / $9.3700 | Buy Now |
DISTI #
523-132171RP-10
|
Mouser Electronics | RF Adapters - In Series SMA JACK TO SMA PLUG REVERSE POLARITY RoHS: Compliant | 1326 |
|
$4.9500 / $8.5000 | Buy Now |
|
Quest Components | RF STRAIGHT ADAPTER | 2 |
|
$7.4250 / $11.1375 | Buy Now |
DISTI #
132171RP-10
|
TTI | RF Adapters - In Series SMA JACK TO SMA PLUG REVERSE POLARITY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 862 In Stock |
|
$4.5700 / $8.4100 | Buy Now |
DISTI #
132171RP-10
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132171RP-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 100 |
|
RFQ | |
DISTI #
132171RP-10
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132171RP-10) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92C6705
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 92C6705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 112 Partner Stock |
|
$7.9200 / $9.3700 | Buy Now |
DISTI #
132171RP-10
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, SMA RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 132171RP-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132171RP-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132171RP-10
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Jack-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |