Part Details for 132172RP-RP by Amphenol RF
Overview of 132172RP-RP by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132172RP-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1442
|
Newark | Rf Adaptr, R/A, Sma Rp Jack-Plug, 50 Ohm, Convert From Coax Type:Sma Rp, Convert From Gender:Jack, Convert To Coax Type:Sma Rp, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 132172RP-RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$30.4800 / $37.8900 | Buy Now |
DISTI #
ARF2946-ND
|
DigiKey | CONN ADAPT PLUG-JACK RP-SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3554 / $34.2400 | Buy Now |
DISTI #
71676044
|
RS | Adapter SMA RP Jack to SMA RP Plug | Amphenol RF 132172RP-RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8600 / $32.2900 | RFQ |
DISTI #
AMR132172RP-RP
|
Heilind Electronics | ADAPTER, SMA PLUG RP RIGH 1 | Americas - 0 in Stock |
|
$22.3750 / $28.1613 | Buy Now |
|
Onlinecomponents.com | Adapter Coaxial Connector RP-SMA Plug - Female Socket To RP-SMA Jack - Male Pin - 50 Ohm - Free Hanging (In-Line) - Right Angle. RoHS: Compliant |
18 In Stock |
|
$24.0000 / $28.6900 | Buy Now |
DISTI #
58749329
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm RA F/M Gold Min Qty: 2 Package Multiple: 1 Date Code: 2131 | Americas - 17 |
|
$33.0036 / $35.9975 | Buy Now |
DISTI #
132172RP-RP
|
TME | Adapter, RP-SMA male,RP-SMA female, Insulation: PTFE, 50Ω, 18GHz Min Qty: 1 | 0 |
|
$24.9100 / $35.5800 | RFQ |
DISTI #
AMR132172RP-RP
|
Interstate Connecting Components | ADAPTER, SMA PLUG RP RIGH 1 | 0 |
|
$22.3750 / $28.1613 | Buy Now |
DISTI #
132172RP-RP
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$22.3800 | Buy Now |
DISTI #
3395279
|
element14 Asia-Pacific | RF ADAPTR, R/A, SMA RP JACK-PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$23.1916 / $29.7313 | Buy Now |