-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-RP-SMA, Plug-jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6706
|
Avnet Americas | RF / Coaxial Adapter, SMA RP, Jack, SMA, Plug, Right Angle Adapter, 50 ohm - Bulk (Alt: 92C6706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$11.5000 / $15.1100 | Buy Now |
DISTI #
132172RP
|
Avnet Americas | RF / Coaxial Adapter, SMA RP, Jack, SMA, Plug, Right Angle Adapter, 50 ohm - Bag (Alt: 132172RP) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$10.3332 | Buy Now |
DISTI #
523-132172RP
|
Mouser Electronics | RF Adapters - In Series SMA R/A PLUG TO SMA REV POLARITY JACK RoHS: Compliant | 141 |
|
$10.0800 / $16.5100 | Buy Now |
DISTI #
132172RP
|
TTI | RF Adapters - In Series SMA R/A PLUG TO SMA REV POLARITY JACK pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.4100 / $12.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132172RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132172RP
Amphenol Corporation
RF Connector Adapter, SMA-RP-SMA, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-RP-SMA | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Panel Mount | NO |