-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5046
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316, Contact Material:Brass, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 132178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 583 |
|
$4.2600 / $6.6900 | Buy Now |
DISTI #
82AC1027
|
Newark | Sma Straight Crimp Plug For Rg-316 Double Braided, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 132178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $6.4400 | Buy Now |
DISTI #
3937-132178-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1040 In Stock |
|
$5.5273 / $7.7100 | Buy Now |
DISTI #
ACX1204-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$3.6500 / $6.5900 | Buy Now |
DISTI #
70031821
|
RS | Connector rf coaxial sma str crimp plug for 316 double braid cable 50 ohm | Amphenol RF 132178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$4.5200 / $5.5400 | Buy Now |
DISTI #
AMR132178
|
Heilind Electronics | SMA STRT CRMP PLG 316/U DB | Americas - 2737 in Stock |
|
$3.3281 / $4.2600 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-316 Double Braided 50 Ohms RoHS: Compliant |
4815 In Stock |
|
$2.9800 / $5.6600 | Buy Now |
|
Quest Components | CONN SMA PLUG 316 DOUBLE BRAID | 36 |
|
$11.2591 / $13.6935 | Buy Now |
DISTI #
132178
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 83 |
|
$4.4100 / $6.3100 | Buy Now |
DISTI #
AMR132178
|
Interstate Connecting Components | SMA STRT CRMP PLG 316/U DB | 548 |
|
$3.3281 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy