-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX1216-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1286 In Stock |
|
$4.8326 / $8.2800 | Buy Now |
DISTI #
70031829
|
RS | Connector rf coaxial sma rt angle crimpplug for rg316 double braid cable 50 ohm | Amphenol RF 132182 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.2800 / $11.5000 | Buy Now |
DISTI #
AMR132182
|
Heilind Electronics | Americas - 255 in Stock750 On Order |
|
$8.1719 / $10.4600 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Right Angle Crimp Plug for RG-316 Double Braided 50 Ohms RoHS: Compliant |
262 In Stock |
|
$4.7200 / $8.1600 | Buy Now |
DISTI #
132182
|
TME | Plug, SMA, male, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 15 |
|
$7.4600 / $10.6700 | Buy Now |
|
Master Electronics | RF Connector - SMA Right Angle Crimp Plug for RG-316 Double Braided 50 Ohms RoHS: Compliant |
262 In Stock |
|
$4.7200 / $8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy