-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132195-000
|
Avnet Americas | Conn BNC PL 0Hz to 2.8GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 132195-000) RoHS: Not Compliant Min Qty: 205 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0694 / $37.3886 | Buy Now |
DISTI #
RYCRBD-50-L-00
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRBD-50-L-00 | Americas - 0 in Stock |
|
$38.7206 | Buy Now |
|
Onlinecomponents.com | RBD-50-L-00 | 0 |
|
$33.6600 / $93.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$25.4748 / $27.6000 | Buy Now |
|
Quest Components | 40 |
|
$27.6000 / $29.9000 | Buy Now | |
DISTI #
RYCRBD-50-L-00
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRBD-50-L-00 | 0 |
|
$38.7206 | Buy Now |
|
Master Electronics | RBD-50-L-00 | 0 |
|
$33.6600 / $93.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132195-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132195-000
TE Connectivity
CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG-165; RG-215; RG-213; RG-225; RG-214 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |