-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5060
|
Newark | Connector, Sma, Jack, 50Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Beryllium Copper, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 132197 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4600 / $10.3200 | Buy Now |
DISTI #
ACX1968-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$5.6200 / $9.4400 | Buy Now |
DISTI #
70032487
|
RS | Connector, RF, SMA Straight Crimp Jack for RG-58 LMR-195 50 Ohm | Amphenol RF 132197 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2600 / $6.5800 | RFQ |
DISTI #
AMR132197
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.7031 / $6.2904 | Buy Now | |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms RoHS: Compliant |
324 In Stock |
|
$5.1600 / $9.0100 | Buy Now |
DISTI #
132197
|
TME | Plug, SMA, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.5900 / $7.9900 | RFQ |
DISTI #
AMR132197
|
Interstate Connecting Components | 0 |
|
$4.7031 / $6.2904 | Buy Now | |
DISTI #
132197
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - SMA Straight Crimp Jack for RG-55 RG-142 RG-223 50 Ohms RoHS: Compliant |
324 In Stock |
|
$5.1600 / $9.0100 | Buy Now |
DISTI #
52531.1
|
TestEquity LLC | Amphenol RF 132197 RF SMA Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy