Part Details for 132198 by Amphenol Corporation
Overview of 132198 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 132198
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.1375 / $4.9755 | Buy Now |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132198
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CRIMP JACK RG-316 DBLE BRAID RoHS: Compliant | 220 |
|
$4.0000 / $6.9600 | Buy Now |
DISTI #
132198
|
TTI | RF Connectors / Coaxial Connectors SMA ST CRIMP JACK RG-316 DBLE BRAID RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1100 / $4.6200 | Buy Now |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.1375 / $4.9755 | Buy Now |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132198
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132198) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.1375 / $4.9755 | Buy Now |
Part Details for 132198
132198 CAD Models
132198 Part Data Attributes
|
132198
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132198
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER |