Part Details for 1321G1 by Anderson Power Products
Overview of 1321G1 by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1321G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6155
|
Newark | Plug/Rcpt Housing, 1Pos, Black, Product Range:Pp120 Powerpole Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp120 Wire Or Busbar Contacts Rohs Compliant: Yes |Anderson Power Products 1321G1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$6.6800 / $9.0800 | Buy Now |
DISTI #
2243-1321G1-ND
|
DigiKey | CONN HSG 1POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
306 In Stock |
|
$6.3733 / $10.7000 | Buy Now |
DISTI #
879-1321G1
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY BLACK RoHS: Compliant | 772 |
|
$5.8800 / $9.9400 | Buy Now |
DISTI #
70237079
|
RS | Conn Rect PowerPoleHousing PP120Series Black 120A 600V | Anderson Power Products 1321G1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4200 | RFQ |
|
Onlinecomponents.com | PP120-HSG W/SPG-BLACK RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 48 |
|
$7.6868 / $12.4650 | Buy Now |
|
Quest Components | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 16 |
|
$8.7298 / $13.0947 | Buy Now |
DISTI #
1321G1
|
TME | Plug, DC supply, Powerpole®,PP120, hermaphrodite, for cable Min Qty: 1 | 9 |
|
$11.2000 / $14.7300 | Buy Now |
DISTI #
000000000002367474
|
Sager | Heavy Duty Power Connectors PP120 HOUSING ONLY BLACK Min Qty: 1 | 0 |
|
$5.1600 / $6.8000 | Buy Now |
DISTI #
1462760
|
element14 Asia-Pacific | Product Range:PP120 Powerpole Series RoHS: Compliant Min Qty: 1 Container: Each | 435 |
|
$7.7428 / $9.6029 | Buy Now |
Part Details for 1321G1
1321G1 CAD Models
1321G1 Part Data Attributes:
|
1321G1
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1321G1
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1321G1
This table gives cross-reference parts and alternative options found for 1321G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1321G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs PP120BLU |
PP120WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs PP120WHT |
1327G7 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs 1327G7 |
1327G22 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs 1327G22 |
PP15/45GRA | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs PP15/45GRA |
1321 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs 1321 |
PP75WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs PP75WHT |
PP120GRN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs PP120GRN |
1327G17 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G1 vs 1327G17 |
556137-5 | CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1321G1 vs 556137-5 |