Part Details for 132200 by Amphenol Corporation
Overview of 132200 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132200
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 132200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-132200
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLUG .141 W/ CONT STAINLESS STEEL RoHS: Compliant | 0 |
|
$8.9100 / $10.4500 | Order Now |
Part Details for 132200
132200 CAD Models
132200 Part Data Attributes:
|
132200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132200
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.14 |