-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132203RP
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132203RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132203RP
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132203RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132203RP
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132203RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.8500 / $10.1835 | Buy Now |
DISTI #
99H5065
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 99H5065) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 76 Partner Stock |
|
$11.0300 | Buy Now |
DISTI #
523-132203RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA RA BLKHD JK GOLD .155 LEGS REV POL RoHS: Compliant | 170 |
|
$7.2300 / $9.4100 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | 5 |
|
$9.8637 / $13.4505 | Buy Now | |
DISTI #
132203RP
|
TTI | RF Connectors / Coaxial Connectors SMA RA BLKHD JK GOLD .155 LEGS REV POL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1934 In Stock |
|
$5.9600 / $9.4000 | Buy Now |
DISTI #
132203RP
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132203RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.8500 / $10.1835 | Buy Now |
DISTI #
132203RP
|
Avnet Americas | Conn SMA RCP 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 132203RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132203RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132203RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.807 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |