-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5082
|
Newark | Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-200, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132236 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$4.0500 | Buy Now |
DISTI #
ARF3483-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
53 In Stock |
|
$5.7217 / $9.6100 | Buy Now |
DISTI #
70032495
|
RS | Connector, RF, SMA Straight Crimp Jack for LMR-200 50 Ohm | Amphenol RF 132236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $6.1900 | RFQ |
DISTI #
AMR132236
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.7031 / $6.3549 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Jack for LMR-200 50 Ohm RoHS: Compliant |
71 In Stock |
|
$5.2100 / $8.3400 | Buy Now |
DISTI #
132236
|
TME | Plug, SMA, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.6500 / $8.0700 | RFQ |
DISTI #
AMR132236
|
Interstate Connecting Components | 0 |
|
$4.7031 / $6.3549 | Buy Now | |
DISTI #
132236
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector SMA Straight Crimp Jack for LMR-200 50 Ohm RoHS: Compliant |
71 In Stock |
|
$5.2100 / $8.3400 | Buy Now |
DISTI #
52545.1
|
TestEquity LLC | Amphenol RF 132236 RF SMA Connector, Straight, Crimp, Jack, Optimized, 50 Ohm | 0 |
|
$6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy