Part Details for 132240RP by Amphenol Corporation
Overview of 132240RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132240RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3375 / $5.3320 | Buy Now |
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5087
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bulk (Alt: 99H5087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 87 Partner Stock |
|
$6.8100 / $7.6900 | Buy Now |
DISTI #
523-132240RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST JACK B7808A LMR240 GOLD REV POL RoHS: Compliant | 46 |
|
$4.6600 / $7.3100 | Buy Now |
DISTI #
132240RP
|
TTI | RF Connectors / Coaxial Connectors SMA ST JACK B7808A LMR240 GOLD REV POL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$4.2500 / $7.1900 | Buy Now |
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3375 / $5.3320 | Buy Now |
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5087
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bulk (Alt: 99H5087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 87 Partner Stock |
|
$6.8100 / $7.6900 | Buy Now |
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.3375 / $5.3320 | Buy Now |
DISTI #
132240RP
|
Avnet Americas | SMA ST CRP JK RG-8X LMR 240 RP - Bag (Alt: 132240RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132240RP
132240RP CAD Models
132240RP Part Data Attributes
|
132240RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132240RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.307 inch | |
Body/Shell Style | JACK | |
Cable Types | LMR240 | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |