132245-10
Description: RF SMA Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack

Overview of 132245-10 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for 132245-10 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-132245-10
Mouser Electronics RF Connectors / Coaxial Connectors SMA RA Crimp Jack 50 Ohm RoHS: Compliant 296
  • 1 $18.2800
  • 10 $16.8400
  • 25 $15.9600
  • 50 $15.7300
  • 100 $13.8800
  • 250 $13.4300
  • 500 $12.6800
$12.6800 / $18.2800 Buy Now
DISTI # 132245-10
TTI RF Connectors / Coaxial Connectors SMA RA Crimp Jack 50 Ohm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # C1S116730321228
Chip1Stop Connector RF RoHS: Compliant 3
  • 1 $13.4000
$13.4000 Buy Now

CAD Models for 132245-10 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 132245-10 by Amphenol Corporation

132245-10
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Amphenol
Body Depth
0.362 inch
Body/Shell Style
JACK
Cable Types
RG-174/U
Connector Type
RF SMA CONNECTOR
Contact Style
COAX
Insulator Color
NATURAL
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number of Ports
1
Panel Mount
YES
Shell Finish
GOLD
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 132245-10
    Amphenol Corporation
    RF SMA Connector, 1 Contact(s), Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Jack
    VS

Related Parts for 132245-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 132245-10 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 132245-10 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 132245-10 would you like to use for your alert(s)?
  • Please alert me when 132245-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 132245-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 132245-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 132245-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 132245-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 132245-10 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: