-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5228
|
Newark | Sma Pcb End Launch Jack 50 Ohm Flush Flange |Amphenol Rf 132255-12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $8.5300 | Buy Now |
DISTI #
ACX1926-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$6.5580 / $11.0100 | Buy Now |
DISTI #
71676049
|
RS | SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact | Amphenol RF 132255-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1400 / $10.5700 | RFQ |
DISTI #
AMR132255-12
|
Heilind Electronics | SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Po | Americas - 0 in Stock |
|
$7.1406 / $8.2064 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Round Post Contact Flush Flange RoHS: Compliant |
17 In Stock |
|
$5.1500 / $8.5400 | Buy Now |
DISTI #
132255-12
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.4700 / $10.6700 | RFQ |
DISTI #
AMR132255-12
|
Interstate Connecting Components | SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Po | 0 |
|
$7.1406 / $8.2064 | Buy Now |
|
Powell Electronics | SMA Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 172 |
|
$5.6600 / $7.3800 | Buy Now |
|
Master Electronics | RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Round Post Contact Flush Flange RoHS: Compliant |
17 In Stock |
|
$5.1500 / $8.5400 | Buy Now |
DISTI #
56172.1
|
TestEquity LLC | Amphenol RF 132255-12 RF SMA Connector, Jack, PCB End Launch, Flush Flange, 50 Ohm | 0 |
|
$7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy