-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5102
|
Newark | Rf/Coaxial, Sma Rp Jack Str 50 Ohm Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132255RP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.0800 | Buy Now |
DISTI #
ACX1425-ND
|
DigiKey | CONN RPSMA JCK STR 50OHM EDGEMNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1088 In Stock |
|
$4.8848 / $8.3700 | Buy Now |
DISTI #
70032859
|
RS | Conn, RF, SMA End Launch Jack for 0.062 inch PCB 50 Ohm Reverse, Round Post Cnt | Amphenol RF 132255RP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $8.2700 | RFQ |
DISTI #
AMR132255RP
|
Heilind Electronics | SMA END LAUNCH JACK FOR 0.062 INCH PCB, 50 OHM, REVERSE | Americas - 0 in Stock |
|
$5.6719 / $7.6130 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Reverse Polarized Round Post Contact RoHS: Compliant |
430 In Stock |
|
$4.6500 / $8.6400 | Buy Now |
DISTI #
132255RP
|
TME | Plug, RP-SMA, male,reverse, straight, 50Ω, SMT, for cable, PTFE Min Qty: 1 | 0 |
|
$6.8300 / $9.7600 | RFQ |
DISTI #
AMR132255RP
|
Interstate Connecting Components | SMA END LAUNCH JACK FOR 0.062 INCH PCB, 50 OHM, REVERSE | 0 |
|
$5.6719 / $7.6130 | Buy Now |
|
Powell Electronics | RP-SMA Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 257 |
|
$5.1800 / $6.7500 | Buy Now |
|
Master Electronics | RF Connector - SMA End Launch Jack for 0.062 inch PCB 50 Ohms Reverse Polarized Round Post Contact RoHS: Compliant |
430 In Stock |
|
$4.6500 / $8.6400 | Buy Now |
DISTI #
56173.1
|
TestEquity LLC | Amphenol RF 132255RP RF RP-SMA Connector, Jack, PCB End Launch, 50 Ohm | 0 |
|
$7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy