-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5114
|
Newark | Rf/Coaxial, Sma Jack, R/A, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132275 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 / $10.0400 | Buy Now |
DISTI #
132275-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
61 In Stock |
|
$9.3611 / $15.4800 | Buy Now |
DISTI #
70032507
|
RS | Connector, RF, SMA Right Angle Jack Round Post 50 Ohm 2H Flange | Amphenol RF 132275 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8500 / $12.6400 | RFQ |
DISTI #
AMR132275
|
Heilind Electronics | RF CONNECTOR SMA PANEL MOUNT J | Americas - 0 in Stock |
|
$9.2500 / $10.6191 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Right Angle Jack Round Post 50 Ohm 2H Flange RoHS: Compliant |
43 In Stock |
|
$9.1300 / $13.7000 | Buy Now |
DISTI #
55834113
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder Pot RA Flange Mount RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 2114 | Americas - 40 |
|
$14.8557 / $17.6546 | Buy Now |
DISTI #
132275
|
TME | Socket, SMA, female, angled 90°, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$9.5800 / $13.7000 | RFQ |
DISTI #
AMR132275
|
Interstate Connecting Components | RF CONNECTOR SMA PANEL MOUNT J | 0 |
|
$9.2500 / $10.6191 | Buy Now |
DISTI #
132275
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$8.5700 | Buy Now |
|
Master Electronics | RF Connector SMA Right Angle Jack Round Post 50 Ohm 2H Flange RoHS: Compliant |
43 In Stock |
|
$9.1300 / $13.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy