-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5121
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H5121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 Partner Stock |
|
$7.7400 / $9.5400 | Buy Now |
DISTI #
132284
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132284) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132284
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132284) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.5932 | Buy Now |
DISTI #
523-132284
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BULKHEAD JACK 316/U O RING SEAL RoHS: Compliant | 26 |
|
$6.4100 / $12.4200 | Buy Now |
|
Quest Components | 9 |
|
$10.4600 / $11.7675 | Buy Now | |
DISTI #
132284
|
TTI | RF Connectors / Coaxial Connectors SMA BULKHEAD JACK 316/U O RING SEAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4025 In Stock |
|
$5.5800 / $7.8200 | Buy Now |
DISTI #
132284
|
Avnet Abacus | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold (Alt: 132284) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132284
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132284
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |