Part Details for 132284RP by Amphenol Corporation
Overview of 132284RP by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132284RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.4500 / $11.5630 | Buy Now |
DISTI #
132284RP
|
TTI | RF Connectors / Coaxial Connectors St rCrimp Jk RG-174 and RG-316, LMR-100 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.6000 / $10.6600 | Buy Now |
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.4500 / $11.5630 | Buy Now |
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132284RP
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Panel Mount Gold - Bag (Alt: 132284RP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$7.4500 / $11.5630 | Buy Now |
DISTI #
132284RP
|
Avnet Abacus | (Alt: 132284RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132284RP
132284RP CAD Models
132284RP Part Data Attributes
|
132284RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132284RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.414 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |