-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132286
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2125 / $7.3160 | Buy Now |
DISTI #
132286
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5123
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H5123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 26 Partner Stock |
|
$10.0400 / $10.9700 | Buy Now |
DISTI #
523-132286
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BULKHEAD JACK 196/U O RING SEAL RoHS: Compliant | 320 |
|
$5.2400 / $8.6600 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
DISTI #
132286
|
TTI | RF Connectors / Coaxial Connectors SMA BULKHEAD JACK 196/U O RING SEAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 714 In Stock |
|
$5.5300 / $8.5700 | Buy Now |
DISTI #
132286
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132286
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2125 / $7.3160 | Buy Now |
DISTI #
99H5123
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H5123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 26 Partner Stock |
|
$10.0400 / $10.9700 | Buy Now |
DISTI #
132286
|
Avnet Americas | Conn SMA F 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132286) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2125 / $7.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132286
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132286
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 178B/U; RG 196A/U | |
Body Depth | 0.413 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178B/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.252 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 |