-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.9875 / $6.4635 | Buy Now |
DISTI #
523-132291-12
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT BH PC MT JK .105 LEGS RoHS: Compliant | 321 |
|
$5.9000 / $8.2200 | Buy Now |
DISTI #
132291-12
|
TTI | RF Connectors / Coaxial Connectors STRT BH PC MT JK .105 LEGS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$5.2200 / $8.1400 | Buy Now |
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.9875 / $6.4635 | Buy Now |
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.9875 / $6.4635 | Buy Now |
DISTI #
132291-12
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 132291-12) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132291-12
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132291-12
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.693 inch | |
Body/Shell Style | JACK | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |