Part Details for 132331 by Amphenol Corporation
Overview of 132331 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 132331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.1625 / $3.7975 | Buy Now |
DISTI #
99H5143
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bulk (Alt: 99H5143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$3.9900 / $4.8300 | Buy Now |
DISTI #
523-132331
|
Mouser Electronics | RF Terminators SMA MALE SHORTING CAP RoHS: Compliant | 886 |
|
$2.6600 / $4.2000 | Buy Now |
DISTI #
132331
|
TTI | RF Terminators SMA MALE SHORTING CAP pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$2.7900 / $4.1300 | Buy Now |
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.1625 / $3.7975 | Buy Now |
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5143
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bulk (Alt: 99H5143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 116 Partner Stock |
|
$3.9900 / $4.8300 | Buy Now |
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132331
|
Avnet Americas | Connector Accessories SMA Male Shorting Cap Brass Gold Finish - Bag (Alt: 132331) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.1625 / $3.7975 | Buy Now |
Part Details for 132331
132331 CAD Models
132331 Part Data Attributes
|
132331
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132331
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.363 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
Alternate Parts for 132331
This table gives cross-reference parts and alternative options found for 132331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73251-3263 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug | Molex | 132331 vs 73251-3263 |
132379 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug | Amphenol Corporation | 132331 vs 132379 |
73251-3260 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug | Molex | 132331 vs 73251-3260 |
73251-3262 | RF SMA Connector, 1 Contact(s), Male, Locking, Plug | Molex | 132331 vs 73251-3262 |