Part Details for 132332 by Amphenol Corporation
Overview of 132332 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 132332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132332
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132332) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.2125 / $17.4220 | Buy Now |
DISTI #
132332
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132332) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5144
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 77 Partner Stock |
|
$19.5200 / $23.7500 | Buy Now |
DISTI #
523-132332
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST JACK LMR400 B9913 B7810A B8214 RoHS: Compliant | 199 |
|
$13.8200 / $18.4000 | Buy Now |
DISTI #
132332
|
TTI | RF Connectors / Coaxial Connectors SMA ST JACK LMR400 B9913 B7810A B8214 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.4000 / $13.9000 | Buy Now |
DISTI #
132332
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132332) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132332
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132332) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.2125 / $17.4220 | Buy Now |
DISTI #
99H5144
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 77 Partner Stock |
|
$19.5200 / $23.7500 | Buy Now |
Part Details for 132332
132332 CAD Models
132332 Part Data Attributes:
|
132332
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132332
Amphenol Corporation
RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |