Part Details for 132357-11 by Amphenol Corporation
Overview of 132357-11 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132357-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 43 |
|
RFQ | |
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
23X5232
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bulk (Alt: 23X5232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$9.9700 | Buy Now |
DISTI #
523-132357-11
|
Mouser Electronics | RF Connectors / Coaxial Connectors ENDLNCH RCP FLAT TAB .062in RoHS: Compliant | 1040 |
|
$5.6200 / $8.7600 | Buy Now |
DISTI #
132357-11
|
TTI | RF Connectors / Coaxial Connectors ENDLNCH RCP FLAT TAB .062in pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$6.4600 / $7.2300 | Buy Now |
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 43 |
|
RFQ | |
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
23X5232
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bulk (Alt: 23X5232) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 7 Partner Stock |
|
$9.9700 | Buy Now |
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 43 |
|
RFQ | |
DISTI #
132357-11
|
Avnet Americas | SMA ENDLNCH RCP FLAT TAB .062" - Bag (Alt: 132357-11) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132357-11
132357-11 CAD Models
132357-11 Part Data Attributes
|
132357-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132357-11
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.312 inch | |
Body Depth | 0.562 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 132357-11
This table gives cross-reference parts and alternative options found for 132357-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132357-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132255-12N | RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack, | Amphenol Corporation | 132357-11 vs 132255-12N |
132430 | RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack, | Amphenol Corporation | 132357-11 vs 132430 |