Part Details for 13235CDK by APEM Inc
Overview of 13235CDK by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13235CDK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2563
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13235CDK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0400 / $56.2600 | Buy Now |
DISTI #
679-13235CDK-ND
|
DigiKey | PUSH SWITCH 13000 HIGH SPEC Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2084 | Buy Now |
DISTI #
642-13235CDK
|
Mouser Electronics | Pushbutton Switches 100mA, On-(On), SPDT Straight PC Term RoHS: Compliant | 0 |
|
$24.0800 / $24.6700 | Order Now |
DISTI #
74996434
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13235CDK Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3700 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.8000 / $33.8100 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$23.8000 / $33.8100 | Buy Now |