Part Details for 132368 by Amphenol RF
Overview of 132368 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K6875
|
Newark | Rf/Coaxial, Sma Plug, Straight, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg213, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 132368 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 / $12.9000 | Buy Now |
DISTI #
ACX2017-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$9.7568 / $16.1400 | Buy Now |
DISTI #
AMR132368
|
Heilind Electronics | SMA PLUG 8,213,393U SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Plug for RG-8 RG-213 RG-393 50 Ohm RoHS: Compliant | 0 |
|
$11.8000 / $17.2000 | Buy Now |
DISTI #
132368
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$12.4400 / $17.7700 | RFQ |
DISTI #
AMR132368
|
Interstate Connecting Components | SMA PLUG 8,213,393U SMA | 0 |
|
Buy Now | |
DISTI #
132368
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.0300 | Buy Now |
DISTI #
52591.1
|
TestEquity LLC | Amphenol RF 132368 RF SMA Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$13.1700 | Buy Now |